Sunon SF23092A-2092HBL.GN.I55 technical specifications.
| Airflow | 37CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 91.5mm |
| Length | 91.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14W |
| Noise | 40dBA |
| Ratings | IP55, Water Resistant |
| RPM | 2850RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Weight | 0.617lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF23092A-2092HBL.GN.I55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.