Sunon SF23092A2092MBL.GN technical specifications.
| Airflow | 35CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Height | 91.5mm |
| Lead Length | 310mm |
| Length | 91.5mm |
| Max Power Dissipation | 14W |
| Noise | 38dBA |
| Noise (dB) | 38dB |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Weight | 0.617lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF23092A2092MBL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
