The SG38281B1-000U-S99 axial fan from Sunon features a current rating of 520mA and a maximum power dissipation of 6.24W. It operates within a temperature range of 14°C to 158°C and has a noise level of 56.2dB. The fan is designed with a ball bearing and has a maximum airflow of 24.8CFM. It is available in a package quantity of 30 and is RoHS compliant.
Sunon SG38281B1-000U-S99 technical specifications.
| Airflow | 24.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 520mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.24W |
| Noise (dB) | 56.2dB |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| RPM | 19000RPM |
| Series | SG |
| Termination | Wire Leads |
| Weight | 0.077lb |
| RoHS | Compliant |
Download the complete datasheet for Sunon SG38281B1-000U-S99 to view detailed technical specifications.
No datasheet is available for this part.