Sunon SG40281B1-0000-G99 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Lead Length | 150mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sunon SG40281B1-0000-G99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.