Sunon SG40281B1-000U-G99 technical specifications.
| Airflow | 25.6CFM |
| Approvals | UL, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 520mA |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.24W |
| Noise (dB) | 58.5dB |
| Noise Level | 58.5 dB |
| Package Quantity | 30 |
| RoHS Compliant | No |
| RPM | 19000RPM |
| Series | SG |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.077lb |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon SG40281B1-000U-G99 to view detailed technical specifications.
No datasheet is available for this part.