Sunon SG40281B1-000U-H99 technical specifications.
| Airflow | 25.6CFM |
| Approvals | UL, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 520mA |
| Max Power Dissipation | 6.24W |
| Noise (dB) | 58.5dB |
| Package Quantity | 30 |
| RoHS Compliant | No |
| RPM | 19000RPM |
| Series | SG |
| Termination | 3 Wire Leads |
| Weight | 0.077lb |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon SG40281B1-000U-H99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.