The Sunon SG40281B1-000U-Q99 is an axial fan with a maximum airflow of 25.6CFM and a current rating of 520mA. It has a maximum power dissipation of 6.24W and operates at a speed of 19000RPM. The fan is packaged in a quantity of 30 and has a width of 28mm. It is not RoHS compliant and has approvals from UL and TUV.
Sunon SG40281B1-000U-Q99 technical specifications.
| Airflow | 25.6CFM |
| Approvals | UL, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 520mA |
| Max Power Dissipation | 6.24W |
| Noise (dB) | 58.5dB |
| Package Quantity | 30 |
| RoHS Compliant | No |
| RPM | 19000RPM |
| Series | SG |
| Termination | Wire Leads |
| Weight | 0.077lb |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon SG40281B1-000U-Q99 to view detailed technical specifications.
No datasheet is available for this part.