Sunon SP100A-1123XBL.GN technical specifications.
| Airflow | 117CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 240mA |
| Depth | 119mm |
| Height | 38.5mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20W |
| Noise | 50dBA |
| Noise (dB) | 50dB |
| Noise Level | 45|50 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 20W |
| Radiation Hardening | No |
| RPM | 3150RPM |
| Series | SP |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP100A-1123XBL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
