Sunon SP100A-1123XBT technical specifications.
| Airflow | 117CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20W |
| Noise | 50dBA |
| RPM | 3150RPM |
| Series | SP |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon SP100A-1123XBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.