Sunon SP100A-1123XBT-R technical specifications.
| Approvals | UL, CE, TUV |
| Height | 38mm |
| Max Power Dissipation | 22W |
| Width | 120mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon SP100A-1123XBT-R to view detailed technical specifications.
No datasheet is available for this part.