
High-speed axial fan with shaded pole motor, delivering 107 CFM airflow. Features ball bearing for durability and operates at 3050 RPM. Rated for 115 VAC, this 120mm fan has a slim profile with a 38.5mm height and 119mm depth. Constructed from aluminum, it is RoHS compliant and suitable for operating temperatures between 14°C and 158°C. Approvals include UL, CSA, and TUV.
Sunon SP101A-1123HBL.GN technical specifications.
| Airflow | 107CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Depth | 119mm |
| Height | 38.5mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise | 50dBA |
| Noise Level | 45|50 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 3050RPM |
| Series | SP |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP101A-1123HBL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
