
The SP101A-1123HBT fan features a ball bearing type and axial package case, with a maximum operating temperature range of 14°C to 158°C. It has a maximum power dissipation of 18W and a noise level of 50dBA. The fan's airflow is rated at 107CFM, with a speed of 3050RPM. It meets the UL94 V-0 flammability rating standard.
Sunon SP101A-1123HBT technical specifications.
| Airflow | 107CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise | 50dBA |
| RPM | 3050RPM |
| Series | SP |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon SP101A-1123HBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.