Sunon SP101A-1123HBT.GN technical specifications.
| Airflow | 107CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise | 50dBA |
| Noise Level | 45/50dBA |
| RoHS Compliant | Yes |
| RPM | 3050RPM |
| Series | SP |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP101A-1123HBT.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
