
Axial AC fan, 115V, 20W, delivering 105 CFM airflow at 2900 RPM. Features sleeve bearing, aluminium construction, and terminal termination. Operates within a temperature range of 14°C to 158°C, with a noise level of 43/48 dBA. RoHS compliant and lead-free.
Sunon SP101A-1123HST.GN technical specifications.
| Airflow | 105CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 180mA |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise | 48dBA |
| Noise Level | 43/48 dBA |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | SP |
| Speed | 2900RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP101A-1123HST.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
