Sunon SP101AT-1122HBT.GN technical specifications.
| Airflow | 80CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Flammability Rating | UL94 V-0 |
| Height | 119.5mm |
| Length | 119.5mm |
| Max Power Dissipation | 18W |
| Noise | 48dBA |
| Noise Level | 44|48 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 2500RPM |
| Series | SP |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 0.728lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP101AT-1122HBT.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
