Sunon SP101AT-1122HST.GN technical specifications.
| Airflow | 78CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 190mA |
| Depth | 119mm |
| Height | 25.5mm |
| Length | 119mm |
| Material | Aluminium |
| Max Power Dissipation | 18W |
| Noise | 46dBA |
| Noise (dB) | 46dB |
| Noise Level | 43|46 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 2300RPM |
| Series | SP |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 0.727lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP101AT-1122HST.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
