Sunon SP101AT-1122HST.GN.I55 technical specifications.
| Airflow | 78CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 18W |
| Noise | 46dBA |
| Ratings | IP55, Water Resistant |
| RPM | 2300RPM |
| Series | SP |
| Weight | 0.727lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP101AT-1122HST.GN.I55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.