Sunon SP101AT1122HBT-R technical specifications.
| Approvals | CSA, CE, TUV |
| Height | 25mm |
| Max Power Dissipation | 18W |
| Width | 120mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon SP101AT1122HBT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
