Sunon SP103A/1123LBL(A175).GN technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 120mm |
| Noise Level | 39dB |
| Operating Supply Voltage | 115V |
| Power Consumption | 11W |
| Series | SP |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP103A/1123LBL(A175).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.