This axial ball bearing fan features a maximum airflow of 78CFM and a maximum operating temperature range of 14-158°C. It is constructed with a lead-free material and has a maximum power dissipation of 11W. The fan operates at a speed of 2300RPM and is compliant with RoHS regulations.
Sunon SP103A-1123LBT.GN technical specifications.
| Airflow | 78CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Noise | 39dBA |
| Noise Level | 37/39 dBA |
| RoHS Compliant | Yes |
| RPM | 2300RPM |
| Series | SP |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP103A-1123LBT.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.