
The SP103A-1123LST.GN is an axial fan with a maximum airflow of 70CFM and a speed of 2000RPM. It operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 11W. The fan is designed for use with a voltage rating of 115V and is constructed from aluminium. It is packaged in a bulk format and is compliant with lead-free and RoHS regulations.
Sunon SP103A-1123LST.GN technical specifications.
| Airflow | 70CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38.5mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Noise | 36dBA |
| Noise Level | 38|36 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 2000RPM |
| Series | SP |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP103A-1123LST.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
