Sunon SP109WR-1123HSL.GN technical specifications.
| Airflow | 100CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119.5mm |
| Height | 119.5mm |
| Length | 119.5mm |
| Material | Plastic |
| Max Power Dissipation | 20W |
| Noise | 47dBA |
| Noise Level | 41|47 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 20W |
| Radiation Hardening | No |
| RPM | 2900RPM |
| Series | SP |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.03lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP109WR-1123HSL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.