Sunon TA001-09012 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Material | PVC |
| Noise Level | 16.8 dBA |
| RPM | 3800RPM |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Sunon TA001-09012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.