
Sunon TA002-10002 technical specifications.
| Bearing Type | VAPO |
| Height | 18.9mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Noise | 17dBA |
| Noise Level | 17 dBA |
| Shape | Round |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon TA002-10002 to view detailed technical specifications.
No datasheet is available for this part.