Sunon TA003-10003 technical specifications.
| Bearing Type | VAPO |
| Package/Case | Axial |
| Height | 52.4mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Noise | 18dBA |
| Noise Level | 18 dBA |
| Outside Diameter | 86mm |
| Power Consumption | 280mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Round |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon TA003-10003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
