Sunon TC014-06001 technical specifications.
| Lead Free | Lead Free |
| Mount | Bolt |
| Series | MagLev® TC |
| Shape | Square, Fins |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon TC014-06001 to view detailed technical specifications.
No datasheet is available for this part.