Sunon UB3F3-100 technical specifications.
| Bearing Type | VAPO |
| Package/Case | 100 |
| Lead Length | 70mm |
| Material | Thermoplastic |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Sunon UB3F3-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.