Sunon UF383-100 technical specifications.
| Airflow | 0.006CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 93mA |
| Height | 3mm |
| Lead Length | 56mm |
| Length | 8mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 300mW |
| Noise | 2.1dBA |
| Noise Level | 2.1 dB |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 13500RPM |
| Series | Mighty Mini |
| Speed | 13500RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 0.01oz |
| RoHS | Compliant |
Download the complete datasheet for Sunon UF383-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.