Sunon UF3A5-100 technical specifications.
| Bearing Type | VAPO |
| Package/Case | Axial |
| Lead Length | 56mm |
| Material | Thermoplastic |
| Reach SVHC Compliant | Unknown |
| Series | Mighty Mini |
| RoHS | Compliant |
Download the complete datasheet for Sunon UF3A5-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.