
High-performance axial fan featuring a Vapo-Bearing for enhanced durability. This brushless DC fan operates at 3 VDC with a 14500 RPM speed, delivering 0.309 CFM airflow. Constructed from plastic with a 3mm height and 15mm length, it offers a 36mA current rating and 100mW power dissipation. Rated IP55 for water resistance and CE approved, this RoHS compliant component operates between 14°C and 158°C with a noise level of 30.9 dBA.
Sunon UF3F3-500 technical specifications.
| Airflow | 0.309CFM |
| Approvals | CE |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 36mA |
| Height | 3mm |
| Lead Length | 100mm |
| Length | 15mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 100mW |
| Noise | 30dBA |
| Noise Level | 30.9 dB |
| Package Quantity | 50 |
| Ratings | IP55, Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 14500RPM |
| Series | Mighty Mini |
| Termination | 3 Wire Leads |
| Voltage Rating | 3V |
| Weight | 0.002lb |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon UF3F3-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
