Sunon UF3F5-100 technical specifications.
| Bearing Type | VAPO |
| Current Rating | 36mA |
| Lead Length | 58mm |
| Power Consumption | 110mW |
| Reach SVHC Compliant | No |
| Series | Mighty Mini |
| RoHS | Compliant |
Download the complete datasheet for Sunon UF3F5-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.