The A2179-HBLTC.GN is a flange mount AC fan with a voltage rating of 220 to 240V and a nominal speed of 2800 to 3250RPM. It has a maximum airflow of 315 to 335 CFM and a maximum pressure of 0.65 to 0.8 inH2O. The fan is designed for use in general applications and has a noise level of 62 to 66 dBA. It is equipped with ball bearings and is suitable for use in a variety of operating frequencies, including 50 and 60Hz.
Sunonwealth Electric Machine Industry A2179-HBLTC.GN technical specifications.
| Voltage Rating | 220 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2800|3250r/min |
| Maximum Airflow | 315|335CFM |
| Maximum Pressure | 0.65inH2O|0.8inH2O |
| Noise Level | 62|66dB |
| Line Current | 0.11|0.15A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 176 X 176 X 89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry A2179-HBLTC.GN to view detailed technical specifications.
No datasheet is available for this part.