Sunonwealth Electric Machine Industry BVA080M007 technical specifications.
| Voltage Rating | 110|220V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Maximum Airflow | 42|35CFM |
| Maximum Pressure | 0.1inH2O|0.25inH2O |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry BVA080M007 to view detailed technical specifications.
No datasheet is available for this part.