The DP200A/2123XBL fan is a 120x120mm, 38mm height, flange mount, square fan from Sunonwealth Electric Machine Industry. It operates at a nominal speed of 2850 to 3150 RPM and has a maximum airflow of 97 to 117 CFM. The fan's maximum pressure is 0.34 to 0.39 inH2O, with a noise level of 45 to 50 dBA. It is designed for use in general applications and is suitable for operating in environments with line currents of up to 0.14A.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 220|240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2850|3150r/min |
| Maximum Airflow | 97|117CFM |
| Maximum Pressure | 0.34inH2O|0.39inH2O |
| Noise Level | 45|50dB |
| Line Current | 0.14|0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |