Sunonwealth Electric Machine Industry DP201AT 2122HSL.GN technical specifications.
| Voltage Rating | 220 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2000|2300r/min |
| Maximum Airflow | 64|78CFM |
| Maximum Pressure | 0.13inH2O|0.16inH2O |
| Noise Level | 43|46dB |
| Line Current | 0.1|0.09A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 25.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry DP201AT 2122HSL.GN to view detailed technical specifications.
No datasheet is available for this part.