The DP202A 2123MBL.GN is a general purpose AC fan designed for thermal management applications. It operates within a voltage rating of 220 to 240 volts and features a nominal speed of 2400 to 2600 RPM. The fan provides a maximum airflow of 78 to 84 CFM and a maximum pressure of 0.14 to 0.21 inH2O. It is equipped with ball bearings and is suitable for flange mount applications. The fan measures 119 X 119 X 38.5 in size and is designed for general use.
Sunonwealth Electric Machine Industry DP202A 2123MBL.GN technical specifications.
| Voltage Rating | 220 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2400|2600r/min |
| Maximum Airflow | 78|84CFM |
| Maximum Pressure | 0.14inH2O|0.21inH2O |
| Noise Level | 34|39dB |
| Line Current | 0.09|0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry DP202A 2123MBL.GN to view detailed technical specifications.
No datasheet is available for this part.