High-speed DC axial fan, 12V, featuring ball bearings for enhanced durability. Delivers maximum airflow of 108.2 CFM with a maximum pressure of 0.28inH2O at a nominal speed of 3100 r/min. This square fan measures 120 x 120 x 25 mm and operates at a noise level of 44.5 dB with a line current of 0.451 A. Designed for flange mounting applications.
Sunonwealth Electric Machine Industry EEC0251B1-000U-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 108.2CFM |
| Maximum Pressure | 0.28inH2O |
| Noise Level | 44.5dB |
| Line Current | 0.451A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry EEC0251B1-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.