High-performance DC axial fan with ball bearings, delivering 116 CFM maximum airflow at 2600 r/min. Operates at 48V with a line current of 0.12A, producing a maximum noise level of 44 dB. Features a square frame measuring 120 x 120 x 38 mm and a maximum pressure of 0.26inH2O. Designed for flange mounting.
Sunonwealth Electric Machine Industry EEC0384B2-000U-A99 technical specifications.
| Voltage Rating | 48V |
| Category | DC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 116CFM |
| Maximum Pressure | 0.26inH2O |
| Noise Level | 44dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sunonwealth Electric Machine Industry EEC0384B2-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.