Sunonwealth Electric Machine Industry GF92251B3-000U-AE9 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 55.9CFM |
| Maximum Pressure | 0.32inH2O |
| Noise Level | 43.1dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry GF92251B3-000U-AE9 to view detailed technical specifications.
No datasheet is available for this part.