
DC Fan Axial Vapo Bearing 12V 23.7CFM 22.1dB 80 X 80 X 25mm
Sunonwealth Electric Machine Industry HA80251V4-0000-999 technical specifications.
| Mounting | Flange Mount |
| Shape | Square |
| Size (mm) | 80 X 80 X 25 |
| Product Length (mm) | 80 |
| Product Depth (mm) | 80 |
| Product Height (mm) | 25 |
| Product Weight (g) | 62.4 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2000r/min |
| Maximum Airflow | 23.7CFM |
| Maximum Pressure | 0.05inH2O |
| Noise Level | 22.1dB |
| Line Current | 0.066A |
| Bearings | Vapo |
| Cage Code | S5844 |
| EU RoHS | No |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry HA80251V4-0000-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.