The KD1204PFS1 H DC fan from Sunonwealth Electric Machine Industry has a voltage rating of 12V and operates within an input voltage range of 5 to 13.8V. It features a nominal speed of 7400rpm and a maximum airflow of 7.3CFM. The fan is designed for flange mounting and has a square shape with dimensions of 40x40x10.5mm. It can operate within a temperature range of -10 to 70 degrees Celsius.
Sunonwealth Electric Machine Industry KD1204PFS1 H technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 7400r/min |
| Maximum Airflow | 7.3CFM |
| Maximum Pressure | 0.17inH2O |
| Noise Level | 30.3dB |
| Line Current | 0.12A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KD1204PFS1 H to view detailed technical specifications.
No datasheet is available for this part.