Sunonwealth Electric Machine Industry KD1205PFS1 11.GN technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 5200r/min |
| Maximum Airflow | 13CFM |
| Maximum Pressure | 0.14inH2O |
| Noise Level | 30dB |
| Line Current | 0.12A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sunonwealth Electric Machine Industry KD1205PFS1 11.GN to view detailed technical specifications.
No datasheet is available for this part.