Sunonwealth Electric Machine Industry KD1205PFS2 H technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 8.5CFM |
| Maximum Pressure | 0.09inH2O |
| Noise Level | 26dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KD1205PFS2 H to view detailed technical specifications.
No datasheet is available for this part.