This DC fan operates within a 5 to 13.8V input voltage range and has a nominal speed of 4700 RPM. It provides a maximum airflow of 13 CFM and a maximum pressure of 0.17inH2O. The fan's noise level is 29 decibels and its line current is 0.08A. It features sleeve bearings and is designed for flange mounting. The fan measures 50 X 50 X 15mm in size and operates within a temperature range of -10 to 70 degrees Celsius.
Sunonwealth Electric Machine Industry KD1205PHS2 H technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4700r/min |
| Maximum Airflow | 13CFM |
| Maximum Pressure | 0.17inH2O |
| Noise Level | 29dB |
| Line Current | 0.08A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KD1205PHS2 H to view detailed technical specifications.
No datasheet is available for this part.