Sunonwealth Electric Machine Industry KD1208PTS3.13.GN technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 4.5 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 2300r/min |
| Maximum Airflow | 31|33CFM |
| Maximum Pressure | 0.11inH2O|0.12inH2O |
| Noise Level | 26|30dB |
| Line Current | 0.09A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KD1208PTS3.13.GN to view detailed technical specifications.
No datasheet is available for this part.