The KD1245PFS2 H DC fan from Sunonwealth Electric Machine Industry features a 12V voltage rating and a nominal speed of 5300 RPM. It provides a maximum airflow of 7.1 CFM and a maximum pressure of 0.12inH2O. The fan is designed with sleeve bearings for reduced friction and noise, with a noise level of 25.2. It is available in a flange mount package type with a square shape and dimensions of 45 X 45 X 10.
Sunonwealth Electric Machine Industry KD1245PFS2 H technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 5300r/min |
| Maximum Airflow | 7.1CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 25.2dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 45 X 45 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KD1245PFS2 H to view detailed technical specifications.
No datasheet is available for this part.