This 12V DC fan has a nominal speed of 3900 RPM and a maximum airflow of 5.2 CFM. It features sleeve bearings and a flange mount design. The fan is suitable for general use in thermal management applications.
Sunonwealth Electric Machine Industry KD1245PFS3 H technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 3900r/min |
| Maximum Airflow | 5.2CFM |
| Maximum Pressure | 0.09inH2O |
| Noise Level | 22dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 45 X 45 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KD1245PFS3 H to view detailed technical specifications.
No datasheet is available for this part.