Sunonwealth Electric Machine Industry KDE0502PFB2-8 V technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 9500r/min |
| Maximum Airflow | 2.53CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 24dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 25 X 25 X 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KDE0502PFB2-8 V to view detailed technical specifications.
No datasheet is available for this part.