The KDE0505PFS3 OC DC fan from Sunonwealth Electric Machine Industry has a voltage rating of 5V and a nominal speed of 3500RPM. It provides a maximum airflow of 7 and a maximum pressure of 0.065inH2O. The fan features sleeve bearings and a square shape with dimensions of 50x50x10mm. It is designed for flange mount applications and operates within a typical operating temperature range of 0 to 50 degrees Celsius.
Sunonwealth Electric Machine Industry KDE0505PFS3 OC technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 7CFM |
| Maximum Pressure | 0.065inH2O |
| Noise Level | 21dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KDE0505PFS3 OC to view detailed technical specifications.
No datasheet is available for this part.