Sunonwealth Electric Machine Industry KDE0505PHV2 MS.A.GN.C1500 technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 4700r/min |
| Maximum Airflow | 13CFM |
| Maximum Pressure | 0.17inH2O |
| Noise Level | 29dB |
| Line Current | 0.146A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KDE0505PHV2 MS.A.GN.C1500 to view detailed technical specifications.
No datasheet is available for this part.